DEGSON DG350-3.5-02P-14-00AH-1 Screw Terminal 2 Pins 2mm² Green 1pc

Image Representative of Range

DEGSON DG350-3.5-02P-14-00AH-1 Screw Terminal 2 Pins 2mm² Green 1pc

MPN
DG350-3.5-02P-14-00AH-1
Brand
Degson
EAN-13
2050003388214
Order Code
02-4428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.204
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,194 in stock

The DEGSON DG350-3.5-02P-14-00AH-1 is a green screw terminal block designed for printed circuit boards with a capacity of 2 mm² and two pins. It features wire protection and is ideal for applications requiring reliable electrical connections in industrial or electronic setups. This robust component helps ensure secure and stable connectivity in a variety of installations.
Pitch 3.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 18 AWGmm²
Wire Termination Screw, Wire Protector
Actuation direction Perpendicular (to the PCB)
AWG (min.) 24
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 2mm²
Cross section (flexible) (min.) 0.32mm²
Cross section (inflexible) (max.) 2mm²
Cross section (inflexible) (min.) 0.32mm²
CS 3.5mm
Current Rating 7A
Enclosure material Polyamide 6.6
Factory colour Green
Height 11.90mm
Length 6.80mm
Maximum Wire Size AWG 18
Min. stripping length 5mm
Misc Attribute DG350-3.5-02P-14-00AH
No. of Levels 1
Number of pins 2
Pins per row 2
Series DG350
Stripping length (max.) 6mm
Type Screw terminal
Voltage Rating 300V
Weight 0.90g
Width 7.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot