Degson Plugs & Headers Screw terminal 615957

Degson Brand: Degson
Degson screw terminals, available in multiple configurations, are designed for secure electrical connections and efficient current flow.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Misc Attribute Number of pins Pins per row Weight Width Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Actuation direction AWG (min.) Colour Contact Material Cross section (flexible) (max.) Cross section (flexible) (min.) Cross section (inflexible) (max.) Cross section (inflexible) (min.) CS
DEGSON DG350-3.5-02P-14-00AH-1 Screw Terminal 2 Pins 2mm² Green 1pc
DEGSON DG350-3.5-02P-14-00AH-1 Screw Terminal 2 Pins 2mm² Green 1pc
Standard range
Order code: 02-4428
MPN: DG350-3.5-02P-14-00AH-1

Despatched within 4 working days - 4,194 in stock
25+ £0.204
Price per unit Ex VAT
2 DG350-3.5-02P-14-00AH 2 2 0.90g 7.00mm 3.5mm Through Hole Horizontal 26 - 18 AWGmm² Screw, Wire Protector Perpendicular (to the PCB) 24 Green Brass tin plated 2mm² 0.32mm² 2mm² 0.32mm² 3.5mm
DEGSON DG350-3.5-03P-14-00AH-1 Screw Terminal 2mm² 3-Pin Green
DEGSON DG350-3.5-03P-14-00AH-1 Screw Terminal 2mm² 3-Pin Green
Standard range
Order code: 02-4429
MPN: DG350-3.5-03P-14-00AH-1

Despatched within 4 working days - 2,085 in stock
20+ £0.307
Price per unit Ex VAT
3 DG350-3.5-03P-14-00AH 3 3 1.20g 10.50mm 3.5mm Through Hole Horizontal 26 - 18 AWGmm² Screw, Wire Protector Perpendicular (to the PCB) 24 Green Brass tin plated 2mm² 0.32mm² 2mm² 0.32mm² 3.5mm

Trustpilot