DEGSON DG305-5.0-03P-11-00AH-1 Terminal 3 Pins Grey 2 mm² 1pc

Image Representative of Range

DEGSON DG305-5.0-03P-11-00AH-1 Terminal 3 Pins Grey 2 mm² 1pc

MPN
DG305-5.0-03P-11-00AH-1
Brand
Degson
EAN-13
2050003352376
Order Code
02-4417
Country of Origin
China
View Full Product Range (2)

Discontinued


The DEGSON DG305-5.0-03P-11-00AH-1 is a grey screw terminal block designed for printed circuit boards, offering three pins and a capacity of 2 mm². This robust component ensures secure and reliable wire connections, making it ideal for various electronic and industrial applications. Its versatile design supports efficient assembly in electrical engineering projects requiring PCB connectivity.
Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Screw, Wire Protector
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Grey
Contact Material Brass tin plated
Cross section (flexible) (max.) 2mm²
Cross section (flexible) (min.) 0.32mm²
Cross section (inflexible) (max.) 2mm²
Cross section (inflexible) (min.) 0.32mm²
CS 5mm
Current Rating 15A
Enclosure material Polyamide 6.6
Factory colour Grey
Height 17.50mm
Length 9.00mm
Maximum Wire Size AWG 14
Min. stripping length 5mm
Misc Attribute DG305-5.0-03P-11-00AH
No. of Levels 1
Number of pins 3
Pins per row 3
Series DG350
Stripping length (max.) 6mm
Type Screw terminal
Voltage Rating 300V
Weight 3.50g
Width 15.00mm
Wire protection Yes

Trustpilot