DEGSON DG305-5.0-02P-11-00AH-1 Screw Terminal 2 Pins 2mm² Grey 1pc

Image Representative of Range

DEGSON DG305-5.0-02P-11-00AH-1 Screw Terminal 2 Pins 2mm² Grey 1pc

Order Code:

02-4416

Brand: Degson MPN: DG305-5.0-02P-11-00AH-1 EAN-13: 2050003352338
Qty Unit Price (Ex VAT)
20+ £0.206
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
131 in stock, despatched in 4 working days

The DEGSON DG305-5.0-02P-11-00AH-1 is a grey screw terminal block designed for use with printed circuit boards, accommodating wire sizes up to 2 mm². Featuring two pins, this component is ideal for secure electrical connections in various electronic applications. It is commonly utilised in PCB terminal installations and wire protection scenarios.
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Screw, Wire Protector
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Grey
Contact Material Brass tin plated
Cross section (flexible) (max.) 2mm²
Cross section (flexible) (min.) 0.32mm²
Cross section (inflexible) (max.) 2mm²
Cross section (inflexible) (min.) 0.32mm²
CS 5mm
Current Rating 15A
Enclosure material Polyamide 6.6
Factory colour Grey
Height 17.50mm
Length 9.00mm
Min. stripping length 5mm
Misc Attribute DG305-5.0-02P-11-00AH
No. of Levels 1
Pins per row 2
Series DG350
Stripping length (max.) 6mm
Type Screw terminal
Voltage Rating 300V
Width 10.00mm
Wire protection Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot