DEGSON DG300-7.5-03P-12-00AH-1 Screw Terminal 3 Pins Blue 2 mm²

Image Representative of Range

DEGSON DG300-7.5-03P-12-00AH-1 Screw Terminal 3 Pins Blue 2 mm²

MPN
DG300-7.5-03P-12-00AH-1
Brand
Degson
EAN-13
2050003388870
Order Code
02-4411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.362
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The DEGSON DG300-7.5-03P-12-00AH-1 is a blue screw terminal block designed for printed circuit boards, featuring three pins and supporting 2 mm² wires. It provides secure wire protection with durable terminal clamps suitable for various industrial and electronic applications. The compact design makes it ideal for efficient space utilisation on PCBs.
Pitch 7.5mm
No. of Ways 3
Wire Termination Screw, Wire Protector
Actuation direction Perpendicular (to the PCB)
AWG (min.) 22
Colour Blue
Connector orientation Parallel (to the PCB)
Contact Material Brass tin plated
Cross section (flexible) (max.) 2mm²
Cross section (flexible) (min.) 0.32mm²
Cross section (inflexible) (max.) 2mm²
Cross section (inflexible) (min.) 0.32mm²
CS 7.5mm
Current Rating 10A
Enclosure material Polyamide 6.6
Factory colour Blue
Height 17.00mm
Length 9.10mm
Maximum Wire Size AWG 14
Min. stripping length 5mm
Misc Attribute DG300-7.5-03P-12-00AH
No. of Levels 1
Number of Circuits 3
Number of pins 3
Pins per row 3
Series DG350
Stripping length (max.) 6mm
Type Screw terminal
Voltage Rating 300V
Weight 4.50g
Width 22.50mm
Wire Gauge 14
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot