Degson Plugs & Headers Screw terminal 615952

Degson Brand: Degson
The Degson screw terminals group includes various components designed for electrical connectivity, featuring multiple pin configurations and a blue finish, suitable for wiring applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Connector orientation Misc Attribute Number of Circuits Number of pins Pins per row Weight Width Pitch Wire Termination Actuation direction AWG (min.) Colour Contact Material Cross section (flexible) (max.) Cross section (flexible) (min.) Cross section (inflexible) (max.) Cross section (inflexible) (min.) CS Current Rating
DEGSON DG300-7.5-02P-12-00AH-1 Screw Terminal 2-Pin Blue 2mm² 1pc
DEGSON DG300-7.5-02P-12-00AH-1 Screw Terminal 2-Pin Blue 2mm² 1pc
Standard range
Order code: 02-4410
MPN: DG300-7.5-02P-12-00AH-1

Despatched within 4 working days - 373 in stock
20+ £0.263
Price per unit Ex VAT
2 Perpendicular (to the PCB) DG300-7.5-02P-12-00AH 2 2 2 3.00g 15.00mm 7.5mm Screw, Wire Protector Perpendicular (to the PCB) 22 Blue Brass tin plated 2mm² 0.32mm² 2mm² 0.32mm² 7.5mm 10A
DEGSON DG300-7.5-03P-12-00AH-1 Screw Terminal 3 Pins Blue 2 mm²
DEGSON DG300-7.5-03P-12-00AH-1 Screw Terminal 3 Pins Blue 2 mm²
Standard range
Order code: 02-4411
MPN: DG300-7.5-03P-12-00AH-1

Despatched within 4 working days - 3 in stock
20+ £0.362
Price per unit Ex VAT
3 Parallel (to the PCB) DG300-7.5-03P-12-00AH 3 3 3 4.50g 22.50mm 7.5mm Screw, Wire Protector Perpendicular (to the PCB) 22 Blue Brass tin plated 2mm² 0.32mm² 2mm² 0.32mm² 7.5mm 10A

Trustpilot