DEGSON DG127A-5.08-06P-14-00AH Screw Terminal 6 Pins 2.08mm² Green

Image Representative of Range

DEGSON DG127A-5.08-06P-14-00AH Screw Terminal 6 Pins 2.08mm² Green

MPN
DG127A-5.08-06P-14-00AH
Brand
Degson
EAN-13
2050003388658
Order Code
02-4347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.927
10+ £0.856
100+ £0.791
500+ £0.741
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 640 in stock

The DEGSON DG127A-5.08-06P-14-00AH is a green screw terminal block featuring six pins and a 2.08 mm² capacity for PCB connections. Known for secure and reliable connections in lift systems and various terminal applications, it is ideal for integrating into printed circuit boards. Manufactured by DEGSON, this component's robust design supports its use in diverse electronic assemblies.
Pitch 5.08mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 2.08mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 2.08mm²
Cross section (inflexible) (min.) 0.12mm²
CS 5.08mm
Current Rating 12A
Enclosure material Polyamide 6.6
Factory colour Green
Height 19.20mm
Length 18.46mm
Maximum Wire Size AWG 14
Min. stripping length 6mm
No. of Levels 1
Number of pins 6
Pins per row 6
Series DG127
Stripping length (max.) 6mm
Type Screw terminal
Voltage Rating 300V
Weight 6.20g
Width 15.24mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot