DEGSON DG127-5.08-03P-14-00AH-1 Screw Terminal 2.08 mm² 3 Pins Green

Image Representative of Range

DEGSON DG127-5.08-03P-14-00AH-1 Screw Terminal 2.08 mm² 3 Pins Green

MPN
DG127-5.08-03P-14-00AH-1
Brand
Degson
EAN-13
2050003388719
Order Code
02-4345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.415
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 291 in stock

The DEGSON DG127-5.08-03P-14-00AH-1 is a green screw terminal designed for use with printed circuit boards, featuring three pins and accommodating 2.08 mm² wires. This terminal block is ideal for secure and reliable electrical connections in modular and lift systems. It is commonly used in a variety of applications, including elevator terminals and PCB connectors.
Pitch 5.08mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 2.08mm²
Cross section (flexible) (min.) 0.12mm²
Cross section (inflexible) (max.) 2.08mm²
Cross section (inflexible) (min.) 0.12mm²
CS 5.08mm
Current Rating 12A
Enclosure material Polyamide 6.6
Factory colour Green
Height 10.10mm
Length 8.10mm
Maximum Wire Size AWG 14
Min. stripping length 6mm
Misc Attribute DG127-5.08-03P-14-00AH
No. of Levels 1
Number of pins 3
Pins per row 3
Series DG127
Stripping length (max.) 6mm
Type Screw terminal
Voltage Rating 300V
Weight 2.70g
Width 15.24mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot