deeper ITGAM1337 Battery set 1 pc Incl case Durable and reliable

deeper ITGAM1337 Battery set 1 pc Incl case Durable and reliable

MPN
ITGAM1337
Brand
deeper
EAN-13
4779032950985
Order Code
18-8016
Country of Origin
China

Discontinued


Deeper ITGAM1337 is the Deeper Quest Rechargeable Li-Ion Battery Set, a robust and reliable solution designed to meet the demands of engineers seeking dependable power sources for their devices. This rechargeable pack includes a single battery with an accompanying protective case, ensuring safe transport and storage. The set provides consistent and efficient power supply, making it ideal for various applications such as portable electronics, prototype development, and instrumentation requiring a stable and prolonged energy source. Its engineering-grade durable construction offers high reliability even in challenging environments, contributing effectively to sustained device operation over multiple charge cycles.
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Height 105mm
Length 82mm
Product Type Battery set
Type Battery set
Width 42mm

Trustpilot