Deeper ITGAM0031 Tripod 1/4 inch Black 51-136 cm Adjustable Height

MPN
ITGAM0031
Brand
deeper
EAN-13
4779032950770
Order Code
18-8015
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Deeper ITGAM0031 is a versatile tripod designed with a 1/4 inch thread, allowing for compatibility with a wide range of devices and equipment. This robust tripod features an adjustable height range from 51 cm to 136 cm, making it suitable for various applications requiring stable support, such as field engineering surveys, precise equipment calibration, and adjustable positioning for imaging devices. Constructed with a focus on durability and reliability, the tripod is finished in black, offering a professional appearance that is both functional and aesthetically pleasing. Its adaptable design accommodates the specific needs of engineers, providing stability for devices in different environments.
Type Tripod
Colour Black
Material Aluminium alloy
Max. load 8kg
Mount Type 1/4"
Operating height (max.) 136cm
Product Type Tripod
Weight 1.18kg
Working Height (min.) 51cm

Reviews

Be the first to submit a review

Trustpilot