Deca 1267899 Screw Terminal 3-Pin 2.50mm² Green 1 piece

Image Representative of Range

Deca 1267899 Screw Terminal 3-Pin 2.50mm² Green 1 piece

MPN
1267899
Brand
Deca
EAN-13
2050002451148
Order Code
08-8792
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £0.875
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The DECA 1267899 is a green screw terminal block designed for connecting wires to a printed circuit board, featuring three pins and supporting wire sizes up to 2.50 mm². Made by DECA, its compact design makes it ideal for electronic applications where space is limited. Typical applications include facilitating secure electrical connections in consumer electronics and industrial control systems.
Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising Clamp
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 2.50mm²
Cross section (flexible) (min.) 0.13mm²
Cross section (inflexible) (max.) 2.50mm²
Cross section (inflexible) (min.) 0.13mm²
CS 5.08mm
Current Rating 16A
Enclosure material Polyamide 6.6
Factory colour Green
Height 15.24mm
Length 13.30mm
Maximum Wire Size AWG 12
Min. stripping length 4mm
Misc Attribute MB322-508M03
No. of Levels 1
Number of pins 3
Pins per row 3
Series MB
Stripping length (max.) 5mm
Type Screw terminal
Voltage Rating 300V
Width 18.80mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot