Deca 1267897 Screw Terminal 2.50 mm² 3 Pins Green 1 piece

Image Representative of Range

Deca 1267897 Screw Terminal 2.50 mm² 3 Pins Green 1 piece

MPN
1267897
Brand
Deca
EAN-13
2050002451124
Order Code
08-8790
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.577
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

The DECA 1267897 Screw Terminal is a green, 3-pin PCB connector designed for wires up to 2.50 mm². This component is typically used in printed circuit boards for secure and reliable electrical connections. Its robust construction is ideal for various electronic applications where durability is essential.
Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction At an angle (to the PCB)
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising Clamp
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 2.50mm²
Cross section (flexible) (min.) 0.13mm²
Cross section (inflexible) (max.) 2.50mm²
Cross section (inflexible) (min.) 0.13mm²
CS 5mm
Current Rating 16A
Enclosure material Polyamide 6.6
Factory colour Green
Height 15.00mm
Length 13.30mm
Maximum Wire Size AWG 12
Min. stripping length 4mm
Misc Attribute MB322-500M03
No. of Levels 1
Number of pins 3
Pins per row 3
Series MB
Stripping length (max.) 5mm
Type Screw terminal
Voltage Rating 300V
Width 18.80mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot