Deca 1216201 Screw Terminal 2.50mm² 3 Pins Blue 1 piece

Image Representative of Range

Deca 1216201 Screw Terminal 2.50mm² 3 Pins Blue 1 piece

MPN
1216201
Brand
Deca
EAN-13
2050002355941
Order Code
08-8775
Country of Origin
Taiwan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.537
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
452 in stock, despatched in 4 working days

The DECA 1216201 screw terminal, manufactured by DECA, is a blue, 2.50 mm² PCB connector with three pins. It is commonly used in printed circuit boards for secure electrical connections in electronic devices. This screw terminal block is ideal for applications requiring reliable wire-to-board connections.
Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Rising Clamp
AWG (min.) 22
Colour Blue
Contact Material Stainless steel
Cross section (flexible) (max.) 2.50mm²
Cross section (flexible) (min.) 0.13mm²
Cross section (inflexible) (max.) 2.50mm²
Cross section (inflexible) (min.) 0.13mm²
CS 5mm
Current Rating 16A
Enclosure material Polyamide 6.6
Factory colour Blue
Height 13.50mm
Length 12.60mm
Min. stripping length 4mm
Misc Attribute MA524-500M03
No. of Levels 1
Pins per row 3
Series MA
Stripping length (max.) 5mm
Type Screw terminal
Voltage Rating 300V
Width 15.00mm
Wire protection Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot