Deca 1216199 Series Screw Terminal 3 Pin 2.50 mm² Blue 1 piece

Image Representative of Range

Deca 1216199 Series Screw Terminal 3 Pin 2.50 mm² Blue 1 piece

MPN
1216199
Brand
Deca
EAN-13
2050002355927
Order Code
08-8774
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.537
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 855 in stock

The DECA 1216199 is a screw terminal designed with a 2.50 mm² capacity and features three pins. This blue screw terminal block is typically used in printed circuit board (PCB) applications to ensure secure electrical connections. Ideal for wiring and electronics projects, it facilitates the organisation of electrical connections on a circuit board.
Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Rising Clamp
AWG (min.) 22
Colour Blue
Contact Material Brass tin plated
Cross section (flexible) (max.) 2.50mm²
Cross section (flexible) (min.) 0.13mm²
Cross section (inflexible) (max.) 2.50mm²
Cross section (inflexible) (min.) 0.13mm²
CS 5mm
Current Rating 16A
Enclosure material Polyamide 6.6
Factory colour Blue
Height 15.00mm
Length 9.00mm
Maximum Wire Size AWG 14
Min. stripping length 4mm
Misc Attribute MA522-500M03
No. of Levels 1
Number of pins 3
Pins per row 3
Series MA
Stripping length (max.) 5mm
Type Screw terminal
Voltage Rating 300V
Width 16.10mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot