Deca 1216198 Screw Terminal 2-Pin 2.50mm² Blue 1piece

Image Representative of Range

Deca 1216198 Screw Terminal 2-Pin 2.50mm² Blue 1piece

MPN
1216198
Brand
Deca
EAN-13
2050002355910
Order Code
08-8773
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.338
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,061 in stock

DECA's 1216198 PCB screw terminal is designed for secure electrical connections, accommodating wires up to 2.50 mm² and featuring two pins. This blue screw terminal is typically used in printed circuit boards for reliable connectivity. It is ideal for use in electronic projects and electrical systems requiring sturdy and safe connections.
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Rising Clamp
AWG (min.) 22
Colour Blue
Contact Material Brass tin plated
Cross section (flexible) (max.) 2.50mm²
Cross section (flexible) (min.) 0.13mm²
Cross section (inflexible) (max.) 2.50mm²
Cross section (inflexible) (min.) 0.13mm²
CS 5mm
Current Rating 16A
Enclosure material Polyamide 6.6
Factory colour Blue
Height 10.00mm
Length 9.00mm
Maximum Wire Size AWG 14
Min. stripping length 4mm
Misc Attribute MA522-500M02
No. of Levels 1
Number of pins 2
Pins per row 2
Series MA
Stripping length (max.) 5mm
Type Screw terminal
Voltage Rating 300V
Width 16.10mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot