Deca 1216197 Screw Terminal 1.50 mm² 3 Pins Blue 1 piece

Image Representative of Range

Deca 1216197 Screw Terminal 1.50 mm² 3 Pins Blue 1 piece

MPN
1216197
Brand
Deca
EAN-13
2050002355903
Order Code
08-8772
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.318
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,663 in stock

The DECA 1216197 screw terminal is a blue printed circuit board connector with three pins, accommodating wires up to 1.50 mm². Manufactured by DECA, it is designed for secure electrical connections in various electronic projects. This screw terminal is typically used in circuit boards for reliable and easy connectivity.
Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
AWG (min.) 26
Colour Blue
Cross section (flexible) (max.) 1.50mm²
Cross section (inflexible) (max.) 1.50mm²
CS 5mm
Current Rating 16A
Enclosure material Polyamide 6.6
Factory colour Blue
Height 14.20mm
Length 7.50mm
Maximum Wire Size AWG 12
Min. stripping length 10mm
Misc Attribute MA412-500M03
No. of Levels 1
Number of pins 3
Pins per row 3
Series MA
Stripping length (max.) 10mm
Type Screw terminal
Voltage Rating 300V
Width 15.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot