Deca 1192196 Terminal 5.26 mm² 2 Pins Green 1 piece

Image Representative of Range

Deca 1192196 Terminal 5.26 mm² 2 Pins Green 1 piece

MPN
1192196
Brand
Deca
EAN-13
2050002066496
Order Code
08-8769
Country of Origin
Taiwan
View Full Product Range (18)

Discontinued


DECA manufactures the 1192196 screw terminal, featuring a 5.26 mm² connection area and two pins, available in green. This PCB connector is ideal for securely linking wires to a printed circuit board. It is commonly used in electrical and electronic applications requiring robust and reliable wire connections.
Pitch 7.62mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 22 - 10 AWG
Wire Termination Rising Clamp
AWG (min.) 24
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 5.26mm²
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (max.) 5.26mm²
Cross section (inflexible) (min.) 0.20mm²
CS 7.62mm
Current Rating 30A
Enclosure material Polyamide 6.6
Factory colour Green
Height 15.24mm
Length 12.50mm
Maximum Wire Size AWG 10
Min. stripping length 4mm
Misc Attribute MB912-762M02
No. of Levels 1
Number of pins 2
Pins per row 2
Series MB
Stripping length (max.) 5mm
Type Screw terminal
Voltage Rating 300V
Width 26.70mm
Wire protection Yes

Trustpilot