Deca 1192188 Screw Terminal 1.31 mm² Black 2 Pins 1 Piece

Image Representative of Range

Deca 1192188 Screw Terminal 1.31 mm² Black 2 Pins 1 Piece

MPN
1192188
Brand
Deca
EAN-13
2050002066410
Order Code
08-8767
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.477
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 868 in stock

The DECA 1192188 is a screw terminal designed for a 1.31 mm² wire size with two pins, presented in a black colour. This component serves as a reliable PCB terminal for secure electrical connections on printed circuit boards. It is commonly used in electronics projects to facilitate easy and efficient circuit integrations.
Pitch 3.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 30 - 16 AWG
Wire Termination Rising Clamp
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 1.31mm²
Cross section (flexible) (min.) 0.16mm²
Cross section (inflexible) (max.) 1.31mm²
Cross section (inflexible) (min.) 0.16mm²
CS 3.50mm
Current Rating 6A
Enclosure material Polyamide 6.6
Factory colour Black
Height 7.00mm
Length 7.00mm
Maximum Wire Size AWG 16
Min. stripping length 4mm
Misc Attribute MA212-350M02
No. of Levels 1
Number of pins 2
Pins per row 2
Series MA
Stripping length (max.) 5mm
Type Screw terminal
Voltage Rating 300V
Width 12.30mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot