Deca 1188443 Screw Terminal 3 Pins 3.30mm² Green 1 piece

Image Representative of Range

Deca 1188443 Screw Terminal 3 Pins 3.30mm² Green 1 piece

MPN
1188443
Brand
Deca
EAN-13
2050002012127
Order Code
08-8757
Country of Origin
Taiwan
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.537
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 479 in stock

The DECA 1188443 is a green screw terminal block with a 3.30 mm² capacity, featuring three pins. It is commonly used for connecting wires to printed circuit boards (PCBs) in electrical and electronic applications. This component provides a secure and reliable method for integrating wires into circuits, suitable for both professional and DIY projects.
Pitch 5.08mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising Clamp
AWG (min.) 26
Colour Green
Contact Material Brass tin plated
Cross section (flexible) (max.) 3.30mm²
Cross section (flexible) (min.) 0.13mm²
Cross section (inflexible) (max.) 3.30mm²
Cross section (inflexible) (min.) 0.13mm²
CS 5mm
Current Rating 16A
Factory colour Green
Height 12.60mm
Length 10.20mm
Maximum Wire Size AWG 12
Min. stripping length 4mm
Misc Attribute MB310-500M03
No. of Levels 1
Number of pins 3
Pins per row 3
Series MB
Stripping length (max.) 5mm
Type Screw terminal
Voltage Rating 300V
Width 15.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot