Dasqua Tool set 622132

Dasqua Brand: Dasqua
Dasqua offers a range of precision measurement tools, including combination square sets and magnetic parallel sets, designed for accurate and reliable use in various applications.
Description Image Product Buy Pricing (Ex VAT) Type Imperial or Metric Number of Pieces Blade Length Number of Blades Length Material properties Weight Material
Dasqua 1012-0010 Precision Combination Square Set 356 mm 4-Piece Digital
Dasqua 1012-0010 Precision Combination Square Set 356 mm 4-Piece Digital
Order code: 08-8539
MPN: 1012-0010
1+ £105.82
Price per unit Ex VAT
Tool set Metric/Imperial 356mm 1.89kg
Dasqua 1012-2010 Combination Square Set 4-Piece Length 352 mm
Dasqua 1012-2010 Combination Square Set 4-Piece Length 352 mm
Standard range
Order code: 08-8540
MPN: 1012-2010

Despatched within 4 working days - 30 in stock
1+ £55.57
Price per unit Ex VAT
Tool set Metric/Imperial 352mm 1.4kg
Dasqua 1801-0105-A Premium Magnetic Parallel Set 100mm Steel HRC 55-60
Dasqua 1801-0105-A Premium Magnetic Parallel Set 100mm Steel HRC 55-60
Order code: 08-8550
MPN: 1801-0105-A
1+ £69.76
Price per unit Ex VAT
Magnetic Parallel Set 5 Pairs 100mm alloyed 0.94kg
Dasqua 1801-0110-A Premium Magnetic Parallel Set 125mm Built-in Magnets
Dasqua 1801-0110-A Premium Magnetic Parallel Set 125mm Built-in Magnets
Standard range
Order code: 08-8551
MPN: 1801-0110-A

Despatched within 4 working days - 1 in stock
1+ £75.65
10+ £73.38
Price per unit Ex VAT
Tool set 125mm alloyed 1.28kg
Dasqua 1801-0115-A Premium Magnetic Parallel Set 150mm High-Quality Steel
Dasqua 1801-0115-A Premium Magnetic Parallel Set 150mm High-Quality Steel
Standard range
Order code: 08-8552
MPN: 1801-0115-A

Despatched within 4 working days - 10 in stock
1+ £72.39
10+ £70.21
50+ £70.00
Price per unit Ex VAT
Magnetic Parallel Set 5 Pairs 150mm alloyed 1.64kg
Dasqua 8300-0095 Digital Measuring Set: Level Gauge Caliper Ruler
Dasqua 8300-0095 Digital Measuring Set: Level Gauge Caliper Ruler
Extended range
Order code: 08-8653
MPN: 8300-0095

Back order - 16 availableBack-order availability date - 04/12/2026
1+ £43.35
10+ £41.82
Price per unit Ex VAT
Tool set 1 352mm 1.2kg Fibreglass

Trustpilot