Dasqua 1801-0110-A Premium Magnetic Parallel Set 125mm Built-in Magnets

MPN
1801-0110-A
Brand
Dasqua
EAN-13
4064161306131
Order Code
08-8551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £89.00 £75.65
10+ £73.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Dasqua's 1801-0110-A Premium magnetic parallel set with handle features a product size length of 125 mm. This tool set is known for its precise alignment capabilities, enhanced by its magnetic function. Typically, it is used in machining tasks for positioning and securing workpieces.
Type Tool set
Blade Length 125mm
Material properties alloyed
Weight 1.28kg

Reviews

Be the first to submit a review

Trustpilot