Dasqua 8300-0095 Digital Measuring Set: Level Gauge Caliper Ruler

MPN
8300-0095
Brand
Dasqua
EAN-13
4064161306155
Order Code
08-8653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £51.00 £43.35
10+ £41.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 04/12/2026

The Dasqua 8300-0095 digital measuring set includes a 4-piece tool set with a digital level box, height gauge, fiberglass caliper, and angle ruler. Known for its precision, the set is ideal for tasks requiring accurate measurements such as carpentry and engineering projects. The reliable construction and digital features make it suitable for both professional and DIY applications.
Type Tool set
Number of Blades 1
Length 352mm
Material Fibreglass
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot