Dasqua 1012-2010 Combination Square Set 4-Piece Length 352 mm

MPN
1012-2010
Brand
Dasqua
EAN-13
4064161306292
Order Code
08-8540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £55.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Dasqua 1012-2010 Combination Square Set is a precision tool set measuring 352 mm in length, comprising four pieces. It is ideal for professionals requiring accurate measurements and markings in carpentry and metalworking. The durable design and versatility of the set make it a staple in workshops.
Type Tool set
Imperial or Metric Metric/Imperial
Length 352mm
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot