Dasqua 1801-0115-A Premium Magnetic Parallel Set 150mm High-Quality Steel

MPN
1801-0115-A
Brand
Dasqua
EAN-13
4064161306148
Order Code
08-8552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £72.39
10+ £70.21
50+ £70.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Dasqua 1801-0115-A is a premium magnetic parallel set designed for precise alignment tasks. With a handle and a length of 150 mm, it offers convenience in handling and usage. This tool set is ideal for machinists and engineers seeking reliable alignment in various applications.
Type Magnetic Parallel Set
Number of Pieces 5 Pairs
Length 150mm
Material properties alloyed
Weight 1.64kg

Reviews

Be the first to submit a review

Trustpilot