Dasqua 4111-5205 Micrometer 0-25mm Stable Heat Shield Satin Chrome

MPN
4111-5205
Brand
Dasqua
EAN-13
4064161307305
Order Code
08-8604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £21.56
10+ £20.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The Dasqua 4111-5205 is an outside micrometer with a measurement range of 0 to 25 mm and a reading accuracy of 0.01 mm. It features a fine adjustment screw for precise measurements. Typically used in engineering and manufacturing, it is ideal for measuring external dimensions of small objects.
Type Micrometer
Accuracy 0.01mm
Imperial or Metric Metric
Maximum Measurement 0 - 25mm
Calibrated to Manufacturer's standards (no certificate)
Material properties chrome plated
Reading range (min.) 0mm
Weight 0.32kg

Reviews

Be the first to submit a review

Trustpilot