Dasqua 4611-8120 Depth Micrometer with Interchangeable Rod 0.01 mm

MPN
4611-8120
Brand
Dasqua
EAN-13
4064161307244
Order Code
08-8615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £54.11
10+ £52.49
50+ £52.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Dasqua 4611-8120 is a precision depth micrometer with a maximum measurement range of 100 mm and a fine reading accuracy of 0.01 mm. Its interchangeable rod design and fine adjustment screw provide flexibility and precision for detailed depth measurements. This micrometer is ideal for applications requiring accurate depth gauging in machining and engineering settings.
Type Micrometer
Accuracy 0.01mm
Imperial or Metric Metric
Maximum Measurement 100 mm (max)
Calibrated to Manufacturer's standards (no certificate)
Weight 0.56kg

Reviews

Be the first to submit a review

Trustpilot