Dasqua 4111-5210 Outside Micrometer 25-50mm 0.01mm Satin Chrome

MPN
4111-5210
Brand
Dasqua
EAN-13
4064161307312
Order Code
08-8605
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £26.40
10+ £25.16
50+ £25.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Dasqua 4111-5210 is an outside micrometer with a measurement range of 25 to 50 mm and a reading accuracy of 0.01 mm. It features a fine adjustment screw for precise measurements, ideal for engineering and machining applications. This tool is commonly used in metalwork for accurate dimensional checks.
Type Micrometer
Accuracy 0.01mm
Imperial or Metric Metric
Maximum Measurement 25 - 50mm
Calibrated to Manufacturer's standards (no certificate)
Material properties chrome plated
Reading range (min.) 25mm
Weight 0.52kg

Reviews

Be the first to submit a review

Trustpilot