Dasqua 4230-2010 Digital Micrometer 25-50mm LCD Display 0.001mm Precision

MPN
4230-2010
Brand
Dasqua
EAN-13
4064161307275
Order Code
08-8610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £68.64 £58.34
10+ £56.59
50+ £56.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 26/12/2026

The Dasqua 4230-2010 Digital outside micrometer is a precision measuring tool with a range of 25 - 50 mm and a reading accuracy of 0.001 mm. It features a fine adjustment screw for precise measurements, complemented by an easy-to-read LCD display. This micrometer is typically used in engineering and manufacturing settings for accurate measurement of external dimensions.
Type Micrometer
Accuracy 0.001mm
Imperial or Metric Metric
Maximum Measurement 25 - 50mm
Calibrated to Manufacturer's standards (with certificate)
Material Stainless steel
Reading range (min.) 25mm
Weight 0.61kg

Reviews

Be the first to submit a review

Trustpilot