Dasqua 1820-0100 Caliper 0.05 - 1.00 mm Gauge DIN 2275 Sheets: 20

MPN
1820-0100
Brand
Dasqua
EAN-13
4064161340142
Order Code
16-1167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 208 in stock

Dasqua 1820-0100 is a precision measuring tool designed for meticulous engineering applications, offering a measurement capacity ranging from 0.05 to 1.00 mm. Conforming to the DIN 2275 standard, this caliper gauge features a robust design with twenty calibrated sheets, ensuring precise measurements essential for quality control and assembly processes in manufacturing environments. It is particularly useful in scenarios where accurate measurements of small components or thin materials are critical, such as in the aerospace, automotive, and electronics industries. Its durable construction and compliance with industry standards make it an indispensable tool for engineers requiring reliability and precision in their measurement tasks.
Type Caliper
Number of Blades 20
Imperial or Metric Metric
Blade Material Spring steel
DIN Standard DIN 2275
Length 100mm
Product Type Caliper
Reading range 0.05 - 1.00mm
Reading range (max.) 1.00mm
Reading range (min.) 0.05mm

Reviews

Be the first to submit a review

Trustpilot