Dasqua 1817-0100 Caliper 0.02-1.00 mm 17 sheets DIN 2275 Gauges

MPN
1817-0100
Brand
Dasqua
EAN-13
4064161340135
Order Code
16-1166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

Dasqua 1817-0100 is a precision caliper gauge designed for precise measurement applications, with a range spanning from 0.02 mm to 1.00 mm. This product features 17 gauge sheets and adheres to the DIN 2275 standard, ensuring high accuracy and reliability for engineering tasks. It is ideally suited for use in mechanical engineering, instrumentation calibration, and quality control processes where precise tolerance verification is critical. The model, also known as 3304352, exemplifies robust construction and refined measurement capabilities, making it suitable for both laboratory and field use by engineers requiring dependable performance.
Type Caliper
Number of Blades 17
Imperial or Metric Metric
Blade Material Spring steel
DIN Standard DIN 2275
Length 100mm
Product Type Caliper
Reading range 0.02 - 1.00mm
Reading range (max.) 1.00mm
Reading range (min.) 0.02mm

Reviews

Be the first to submit a review

Trustpilot