Dasqua 1832-0100 Caliper 0.03-1.00 mm 32 sheets DIN 2275 Gauges

MPN
1832-0100
Brand
Dasqua
EAN-13
4064161340159
Order Code
16-1169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

Dasqua 1832-0100 is a precision caliper designed for meticulous measurement tasks, delivering a range from 0.03 mm to 1.00 mm with exceptional accuracy, conforming to the DIN 2275 standard. Engineered as a addition to the measurement tool segment, this caliper provides precise gauging across 32 sheets, ensuring reliability in dimensional analysis and quality control. It is especially relevant for engineering applications such as verifying material thickness, inspecting manufactured components, and performing fine measurements in both laboratory and industrial settings. The Dasqua 1832-0100, also identified under the alternate description 3304354, is crafted to support engineers in achieving exacting standards with consistent performance.
Type Caliper
Number of Blades 32
Imperial or Metric Metric
Blade Material Spring steel
DIN Standard DIN 2275
Length 100mm
Product Type Caliper
Reading range 0.03 - 1.00mm
Reading range (max.) 1.00mm
Reading range (min.) 0.03mm

Reviews

Be the first to submit a review

Trustpilot