Dasqua 8301-2510 Digital goniometer and level 220° accurate protractor

MPN
8301-2510
Brand
Dasqua
EAN-13
4064161338903
Order Code
16-1216
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.12 £21.56
10+ £20.55
50+ £20.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Dasqua 8301-2510 is a digital goniometer designed to measure angles with precision up to 220 degrees, additionally functioning as a level. This versatile instrument is highly suited for tasks requiring accuracy in angle measurement, such as aligning components in construction or mechanical settings, and verifying angular precision in woodworking, metalwork, and other engineering applications. It features an LCD display for clear readouts, enhancing ease of use across a variety of environments. Engineered for professionals, its robust design ensures durability and reliability in demanding contexts. The integration of tachometer functionalities further broadens its applicability, providing valuable rotational speed data in scenarios where angular velocity is a critical parameter.
Type 8301-2510
Accuracy ± 0.1°
Angle setting (max.) 220°
Product Type Digital goniometer and level

Reviews

Be the first to submit a review

Trustpilot