Dasqua 7611-1012 Magnetic Base Dial Indicator Set Measure 0.01 mm

MPN
7611-1012
Brand
Dasqua
EAN-13
4064161307435
Order Code
08-8652
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Dasqua 7611-1012 is a precision tool set designed for accurate measurement tasks. Featuring a magnetic base and a dial indicator with a 10 mm reading, it ensures precise readings down to 0.01 mm. This tool set is ideal for tasks in engineering and machining where fine tolerance measurements are essential.
Type Tool set
Accuracy ± N/A
Maximum Measurement N/A
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W x H) 305 x 190 x 60 mm
Height 60mm
Length 305mm
Reading 0.01mm
Reading range (max.) 10mm
Weight 1.49kg
Width 190mm

Reviews

Be the first to submit a review

Trustpilot