Dasqua 7122-0004 Magnetic Base With Fine Adjustment Durable Precise

MPN
7122-0004
Brand
Dasqua
EAN-13
4064161307886
Order Code
08-8651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

The Dasqua 7122-0004 magnetic base with fine adjustment provides precision alignment for measurement tools. Equipped with a strong magnetic holder, it is ideal for use in workshops and engineering settings. This tool is essential for secure and accurate positioning in machining and quality control applications.
Type Magnetic stand
Accuracy ± N/A
Maximum Measurement N/A
Height 70mm
Length 275mm
Weight 1.52kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot