Dasqua 7121-0030 Magnetic Base Reinforced Lock 355mm Dial Gauge Indicator

MPN
7121-0030
Brand
Dasqua
EAN-13
4064161338835
Order Code
16-1203
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Reading:

    220mm 355mm 415mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £70.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

Dasqua 7121-0030 features a robust magnetic base paired with a reinforced locking mechanism, offering precise operation for marking gauges. This device, with a reading span of up to 355 mm, is designed for secure attachment to ferromagnetic surfaces, ensuring stability during use. Its well-engineered construction provides reliable performance in demanding environments, making it suitable for tasks such as ensuring alignment, measuring distances, and setting angles in both industrial and laboratory settings. Often used by engineers and machinists, the Dasqua 7121-0030 aids in the accurate transfer of measurements and geometry onto workpieces, thereby enhancing the precision of machining and assembly processes.
Type Strong magnetic base
Reading 355mm

Reviews

Be the first to submit a review

Trustpilot