Dasqua 7121-0016 Mechanical Magnetic Base 60 kg Holding Force

MPN
7121-0016
Brand
Dasqua
EAN-13
4064161307893
Order Code
08-8649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £37.00 £31.45
10+ £29.97
50+ £29.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Dasqua 7121-0016 is a mechanical universal magnetic base with a holding force of 60 kg. This magnetic holder provides reliable stability and precision for industrial and workshop measurements. It is commonly used in conjunction with dial indicators or test equipment for accurate positioning and alignment tasks.
Type Magnetic stand
Accuracy ± N/A
Maximum Measurement N/A
Height 70mm
Length 272mm
Weight 1.57kg
Width 97mm

Reviews

Be the first to submit a review

Trustpilot