Dasqua 6311-3205 Thread Gauge Set 7 Pieces Precision Go Ring Measurement

MPN
6311-3205
Brand
Dasqua
EAN-13
4064161307640
Order Code
08-8646
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £107.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Dasqua 6311-3205 Thread Gauge Set includes seven precision Go ring gauges. Manufactured by Dasqua, this tool is designed for accurately measuring thread sizes. It is typically used in mechanical and engineering applications for ensuring proper thread fit.
Type Thread gauge
Number of Blades 7
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 285 mm x 150 mm
Length 285mm
Material Steel
Weight 0.84kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot