Dasqua 6311-3202 Thread Gauge Set Go & No-Go Plug 7 Pieces Precise Measure

MPN
6311-3202
Brand
Dasqua
EAN-13
4064161307664
Order Code
08-8644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £94.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Dasqua 6311-3202 thread gauge set includes seven pieces for accurate thread measurement. This set features both Go and No-Go plug gauges to ensure precision in engineering and manufacturing tasks. Typical applications include quality control and inspection in mechanical and industrial environments.
Type Thread gauge
Number of Blades 7
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 285 mm x 150 mm
Length 285mm
Material Steel
Weight 0.82kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot