DASQUA 5221-0005-A Dial Indicator 0.8mm High-Precision Satin Finish 140mm

MPN
5221-0005-A
Brand
Dasqua
EAN-13
4064161306278
Order Code
08-8635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.26
10+ £27.27
50+ £27.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Dasqua manufactures the 5221-0005-A Dial Test Indicator, known for its precision and reliability. This dial gauge has a measurement range of 140 mm, making it ideal for detailed inspections and calibrations. Typically used in machining and engineering applications, it ensures accurate measurements and quality control.
Type Dial gauge
Accuracy ± 0.01mm
Maximum Measurement 0.8mm
Length 140mm
Quadrant diameter 30mm
Weight 0.19kg

Reviews

Be the first to submit a review

Trustpilot