Dasqua 5121-1101 Mini Dial Indicator 0-0.8mm 0.01mm Checks Surface Flatness

MPN
5121-1101
Brand
Dasqua
EAN-13
4064161306247
Order Code
08-8633
Country of Origin
China
View Full Product Range (7)

Discontinued


The Dasqua 5121-1101 Mini dial indicator features a 0-0.8mm measurement range, providing high precision for detailed inspection tasks. This dial gauge is ideal for use in mechanical engineering and quality control applications. As a reliable tool from Dasqua, it ensures accurate and consistent readings for small-scale measurements.
Type Dial gauge
Maximum Measurement 1mm
Length 170mm
Weight 0.17kg

Trustpilot