Dasqua 4700-1013 Digital 3-Point Bore Gauge 87-100mm Reliable Precise

MPN
4700-1013
Brand
Dasqua
EAN-13
4064161307565
Order Code
08-8628
Country of Origin
China
View Full Product Range (15)

Discontinued


Manufactured by Dasqua, the 4700-1013 Digital 3-Point Snap-Open Bore Gauge measures bores between 87 - 100 mm with precision. This tool is ideal for quality control, providing digital readouts for accurate bore measurement. Typically used in industrial and mechanical applications, it ensures reliable inspection of cylindrical components.
Type Dial gauge
Number of Pieces 1
Largest Diameter 100mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 400 mm x 280 mm
Length 400mm
Reading range 87 - 100mm
Reading range (max.) 100mm
Reading range (min.) 87mm
Weight 7.73kg
Width 280mm

Trustpilot