Dasqua 4700-1012 Digital 3-Point Bore Gauge 75-88mm Durable Carbide Tips

MPN
4700-1012
Brand
Dasqua
EAN-13
4064161307558
Order Code
08-8627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £443.98 £377.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Dasqua manufactures the 4700-1012 digital 3-point snap-open bore gauge, which measures diameters ranging from 75 to 88 mm. This precision tool features a digital display for accurate measurement readings. It is commonly used in engineering and machining applications for precise bore measurement tasks.
Type Dial gauge
Number of Pieces 1
Largest Diameter 88mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 360 mm x 240 mm
Length 360mm
Reading range 75 - 88mm
Reading range (max.) 88mm
Reading range (min.) 75mm
Weight 7.21kg
Width 240mm

Reviews

Be the first to submit a review

Trustpilot