Dasqua 4700-1011 Digital 3-Point Bore Gauge 62-75mm Carbide Tipped

MPN
4700-1011
Brand
Dasqua
EAN-13
4064161307541
Order Code
08-8626
Country of Origin
China
View Full Product Range (15)

Discontinued


The Dasqua 4700-1011 Digital 3-Point snap-open bore gauge, designed for measuring internal diameters, operates within a range of 62 to 75 mm. Manufactured by Dasqua, this precision tool features a convenient digital display for accurate readings. It is typically employed in mechanical and engineering applications for quality control and machining processes.
Type Dial gauge
Number of Pieces 1
Largest Diameter 75mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 300 mm x 220 mm
Length 300mm
Reading range 62 - 75mm
Reading range (max.) 75mm
Reading range (min.) 62mm
Weight 5.1kg
Width 220mm

Trustpilot