Dasqua 4700-1010 Digital Bore Gauge 50-63mm Precision Carbide Points

MPN
4700-1010
Brand
Dasqua
EAN-13
4064161307534
Order Code
08-8625
Country of Origin
China
View Full Product Range (15)

Discontinued


The Dasqua 4700-1010 is a digital 3-point bore gauge designed for precise measurement of internal diameters between 50 and 63 mm. It features a snap-open mechanism for easy use and reliable results. Typically used in machining and engineering, it ensures accurate quality control in industrial applications.
Type Dial gauge
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 300 mm x 200 mm
Length 300mm
Reading range 50 - 63mm
Reading range (max.) 63mm
Reading range (min.) 50mm
Weight 4.98kg
Width 200mm

Trustpilot