Dasqua 4700-1009 Digital Bore Gauge 40-50 mm Reliable Carbide Tips

MPN
4700-1009
Brand
Dasqua
EAN-13
4064161307527
Order Code
08-8624
Country of Origin
China

Discontinued


The Dasqua 4700-1009 digital 3-point snap-open bore gauge is designed for measuring internal diameters ranging from 40 to 50 mm with precision. This tool features a digital display that provides accurate readings, making it ideal for engineering and manufacturing applications. Typically, it is used in quality control processes to ensure the accurate dimensions of bored holes in mechanical components.
Type Dial gauge
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 300 mm x 200 mm
Length 300mm
Reading range 40 - 50mm
Reading range (max.) 50mm
Reading range (min.) 40mm
Weight 3.12kg
Width 200mm

Trustpilot