Dasqua 4611-8115 Depth micrometer graduation 0-75 mm DIN 863

MPN
4611-8115
Brand
Dasqua
EAN-13
4064161338644
Order Code
16-1184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £51.69 £46.01
10+ £44.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Dasqua 4611-8115 Depth Micrometer is a precision instrument designed for accurate depth measurement applications with a graduation range from 0 to 75 mm, conforming to DIN 863 standards. This micrometer is equipped with a fine adjustment screw, which allows users to achieve precise readings and reduces measurement errors in critical projects. Its robust construction ensures durability and reliability in various environments, making it suitable for both laboratory settings and on-site engineering tasks. The depth micrometer is typically employed in the fields of mechanical engineering, manufacturing, and quality control, where accurate depth measurement is essential for ensuring the adherence to design specifications and tolerances.
Type Depth micrometer
Imperial or Metric Metric
Maximum Measurement 75mm
DIN Standard DIN 863

Reviews

Be the first to submit a review

Trustpilot