Dasqua 4611-8106 Depth micrometer 0-25mm graduation DIN 863 standard

MPN
4611-8106
Brand
Dasqua
EAN-13
4064161338620
Order Code
16-1182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £42.71 £37.38
10+ £36.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Dasqua 4611-8106 is a precision depth micrometer that measures depths from 0 to 25 mm with a fine adjustment screw mechanism for enhanced accuracy and ease of use. Designed in accordance with DIN 863 standards, this micrometer ensures high measurement reliability and durability, making it an essential tool for meticulous engineering tasks. It is particularly suited for applications requiring precise depth measurement in machining, quality control, and inspection processes, where exact tolerances must be maintained. The construction quality and adherence to international standards make it a dependable choice for professionals requiring consistent performance in their measurement instruments.
Type Depth micrometer
Imperial or Metric Metric
Maximum Measurement 25mm
DIN Standard DIN 863

Reviews

Be the first to submit a review

Trustpilot