Dasqua 4230-2020 Digital Micrometer Easy-Read LCD 75-100mm 0.001mm

MPN
4230-2020
Brand
Dasqua
EAN-13
4064161307299
Order Code
08-8612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £99.84 £84.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 17/09/2026

The Dasqua 4230-2020 digital outside micrometer features a fine adjustment screw for precision measurements from 75 to 100 mm with a 0.001 mm reading resolution. The prominent LCD display ensures easy readability of measurements, enhancing user efficiency and accuracy. Typically used in mechanical engineering and manufacturing, this tool is ideal for measuring external dimensions with high precision.
Type Micrometer
Accuracy 0.001mm
Imperial or Metric Metric
Maximum Measurement 75 - 100mm
Calibrated to Manufacturer's standards (with certificate)
Material Stainless steel
Reading range (min.) 75mm
Weight 1.15kg

Reviews

Be the first to submit a review

Trustpilot