Dasqua 4230-2005 Micrometer LCD 0-25 mm Read 0.001 mm Stainless Steel

MPN
4230-2005
Brand
Dasqua
EAN-13
4064161307268
Order Code
08-8609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £51.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 03/12/2026

The Dasqua 4230-2005 Digital outside micrometer is designed for precise measurements with a range of 0 - 25 mm and a reading accuracy of 0.001 mm. Featuring an LCD display and a fine adjustment screw, it enhances ease of use and precision. This micrometer is typically used in engineering and manufacturing applications for detailed measurement tasks.
Type Micrometer
Accuracy 0.001mm
Imperial or Metric Metric
Maximum Measurement 0 - 25mm
Calibrated to Manufacturer's standards (with certificate)
Material Stainless steel
Reading range (min.) 0mm
Weight 0.48kg

Reviews

Be the first to submit a review

Trustpilot