Dasqua 4111-8215 Micrometer set 0-150 mm DIN 863 precise measurement tool

MPN
4111-8215
Brand
Dasqua
EAN-13
4064161340067
Order Code
16-1181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £189.98 £161.48
10+ £157.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Dasqua 4111-8215 is a precision micrometer set designed to ensure accurate measurements within the range of 0 to 150 mm, conforming to the stringent standards of DIN 863. This meticulously engineered tool features a fine adjustment screw, facilitating smooth and precise adjustments during operation. Ideally suited for applications requiring exact measurements, it is commonly used in mechanical engineering, manufacturing, and quality control settings, where precision is critical. The Dasqua micrometer set is renowned for its durability and reliability, making it an indispensable tool for engineers and technicians requiring precision measurement capabilities in their work.
Type Micrometer set
Imperial or Metric Metric
Maximum Measurement 150mm
DIN Standard DIN 863

Reviews

Be the first to submit a review

Trustpilot